
0190700014-04-V9-D | |
---|---|
DigiKey Part Number | 0190700014-04-V9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-04-V9-D |
Description | 4" JUMPER 3075 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $14.90800 | $149.08 |
30 | $13.23167 | $396.95 |
50 | $12.55700 | $627.85 |
100 | $11.73390 | $1,173.39 |
250 | $10.79280 | $2,698.20 |
500 | $10.17804 | $5,089.02 |
1,000 | $9.63654 | $9,636.54 |
2,500 | $9.01875 | $22,546.88 |
5,000 | $8.61611 | $43,080.55 |