
0190700014-03-V9-D | |
---|---|
DigiKey Part Number | 0190700014-03-V9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-03-V9-D |
Description | 3" JUMPER 3075 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $14.59100 | $145.91 |
30 | $12.94600 | $388.38 |
50 | $12.28520 | $614.26 |
100 | $11.47820 | $1,147.82 |
250 | $10.55572 | $2,638.93 |
500 | $9.95320 | $4,976.60 |
1,000 | $9.42245 | $9,422.45 |
2,500 | $8.81691 | $22,042.28 |
5,000 | $8.42224 | $42,111.20 |