0190690591 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2,812
Unit Price: $3.37000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,908
Unit Price: $3.04000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.23316
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.71000
Datasheet

Parametric Equivalent


Molex
In Stock: 4,542
Unit Price: $3.45000
Datasheet

Parametric Equivalent


Molex
In Stock: 24,268
Unit Price: $4.03000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $4.28000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.00466
Datasheet

Parametric Equivalent


Molex
In Stock: 7,406
Unit Price: $2.47000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.27320
Datasheet

Parametric Equivalent


Molex
In Stock: 10,053
Unit Price: $2.06000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,446
Unit Price: $4.36000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190690591

DigiKey Part Number
0190690591-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190690591
Description
CONN RING CIRC 10-12AWG #1/4
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.530" (13.46mm)
Length - Overall
0.952" (24.18mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.