


0190690034 | |
|---|---|
DigiKey Part Number | WM22934TR-ND - Tape & Reel (TR) WM22934CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690034 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.028" (0.71mm) | |
Width - Outer Edges | 0.322" (8.18mm) | |
Length - Overall | 0.641" (16.28mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $1.07700 | $10.77 |
| 25 | $1.01280 | $25.32 |
| 50 | $0.96360 | $48.18 |
| 100 | $0.91750 | $91.75 |
| 250 | $0.85964 | $214.91 |
| 500 | $0.81854 | $409.27 |
| 1,000 | $0.77948 | $779.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.77607 | $1,552.14 |
| 4,000 | $0.73897 | $2,955.88 |
| 6,000 | $0.71812 | $4,308.72 |
| 10,000 | $0.69269 | $6,926.90 |
| 14,000 | $0.67643 | $9,470.02 |
| 20,000 | $0.65962 | $13,192.40 |
| 50,000 | $0.61834 | $30,917.00 |
| 100,000 | $0.58884 | $58,884.00 |













