Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190670065

DigiKey Part Number
0190670065-ND
Manufacturer
Manufacturer Product Number
0190670065
Description
CONN RING CIRC 6AWG #7/16 CRIMP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 7/16 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190670065 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
7/16 Stud
Thickness
0.057" (1.45mm)
Width - Outer Edges
0.832" (21.13mm)
Length - Overall
1.880" (47.75mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Blue
Contact Material
Copper Alloy
Contact Finish
Electro-Tin
Insulation Diameter
0.428" (10.87mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 800 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
8,000$5.15458$41,236.64

Other Suppliers on DigiKey

800In Stock
Ships from WEC