0190670013 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 730
Unit Price: $6.99000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.93604
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $6.70874
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190670013

DigiKey Part Number
0190670013-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190670013
Description
CONN RING CIRC 8AWG #5/16 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.045" (1.14mm)
Width - Outer Edges
0.468" (11.89mm)
Length - Overall
1.390" (35.31mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Red
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.350" (8.89mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.