0190580050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1,795
Unit Price: $4.28000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.39371
Datasheet

Parametric Equivalent


Molex
In Stock: 824
Unit Price: $6.25000
Datasheet

Parametric Equivalent


Molex
In Stock: 314
Unit Price: $3.21000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


WEC
In Stock: 1,000
Unit Price: $2.58390
Datasheet

Parametric Equivalent


Molex
In Stock: 305
Unit Price: $3.62000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $3.25259
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $2.52318
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,765
Unit Price: $9.45000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 19
Unit Price: $7.40000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 907
Unit Price: $10.85000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,500
Unit Price: $11.59000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 472
Unit Price: $10.52000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190580050

DigiKey Part Number
0190580050-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190580050
Description
CONN RING CIRC 14-16AWG #10
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
1.091" (27.71mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Heavy Duty
Color
Yellow
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.