0190570100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1,043
Unit Price: $3.04000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.02344
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,660
Unit Price: $4.60000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.33234
Datasheet

Parametric Equivalent


Molex
In Stock: 4,061
Unit Price: $2.06000
Datasheet

Parametric Equivalent


Molex
In Stock: 5,003
Unit Price: $2.22000
Datasheet

Parametric Equivalent


Molex
In Stock: 4,050
Unit Price: $3.37000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $1.78340
Datasheet

Parametric Equivalent


3M
In Stock: 722
Unit Price: $3.21000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7,022
Unit Price: $4.36000
Datasheet

Parametric Equivalent


3M
In Stock: 746
Unit Price: $4.19000
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 4,113
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 29
Unit Price: $1.97000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190570100

DigiKey Part Number
0190570100-ND
Manufacturer
Manufacturer Product Number
0190570100
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.342" (8.69mm)
Length - Overall
1.067" (27.10mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.