


Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.140" (3.56mm) |
Width - Outer Edges 0.264" (6.70mm) | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Length - Overall 0.953" (24.21mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $4.78500 | $47.85 |
| 25 | $4.48240 | $112.06 |
| 50 | $4.26860 | $213.43 |
| 100 | $4.06390 | $406.39 |
| 250 | $3.80920 | $952.30 |
| 500 | $3.62700 | $1,813.50 |
| 1,000 | $3.45377 | $3,453.77 |
| 3,000 | $3.19611 | $9,588.33 |

