0190560221 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.73712
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.79808
Datasheet

Parametric Equivalent


Molex
In Stock: 8,210
Unit Price: $3.62000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,837
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,000
Unit Price: $1.97000
Datasheet

Parametric Equivalent


Molex
In Stock: 776
Unit Price: $2.88000
Datasheet

Parametric Equivalent


Molex
In Stock: 10,350
Unit Price: $3.04000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $1.52723
Datasheet

Parametric Equivalent


Molex
In Stock: 8,696
Unit Price: $1.64000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 10,515
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Molex
In Stock: 827
Unit Price: $3.70000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 902
Unit Price: $55.66000
Datasheet

Parametric Equivalent


3M
In Stock: 26,116
Unit Price: $1.40000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190560221

DigiKey Part Number
0190560221-ND
Manufacturer
Manufacturer Product Number
0190560221
Description
CONN RING CIRC 14-16AWG #10
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.342" (8.69mm)
Length - Overall
0.775" (19.69mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.