0190560081 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $1.98060
Datasheet

Parametric Equivalent


Molex
In Stock: 6,408
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Molex
In Stock: 8,647
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,563
Unit Price: $1.07000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $1.72997
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.28168
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.95966
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190560081

DigiKey Part Number
0190560081-ND
Manufacturer
Manufacturer Product Number
0190560081
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
0.785" (19.94mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Heavy Duty
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4,000$2.52768$10,110.72