
Category | Length - Overall 1.113" (28.27mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.534" (13.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $3.29700 | $32.97 |
| 25 | $3.09120 | $77.28 |
| 50 | $2.94160 | $147.08 |
| 100 | $2.80110 | $280.11 |
| 250 | $2.62528 | $656.32 |
| 500 | $2.50000 | $1,250.00 |
| 1,000 | $2.38054 | $2,380.54 |
| 3,000 | $2.20284 | $6,608.52 |

