


0190540098 | |
---|---|
DigiKey Part Number | WM22928-ND |
Manufacturer | |
Manufacturer Product Number | 0190540098 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190540098 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.540" (13.72mm) | |
Length - Overall | 1.243" (31.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $3.48200 | $34.82 |
25 | $3.26000 | $81.50 |
50 | $3.10340 | $155.17 |
100 | $2.95530 | $295.53 |
250 | $2.77024 | $692.56 |
500 | $2.63770 | $1,318.85 |
1,000 | $2.51167 | $2,511.67 |
2,500 | $2.35432 | $5,885.80 |