0190440338 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2,584
Unit Price: $3.29000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.22036
Datasheet

Parametric Equivalent


Molex
In Stock: 1,653
Unit Price: $5.59000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $2.32964
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $3.49164
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 919
Unit Price: $6.17000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190440338

DigiKey Part Number
0190440338-ND
Manufacturer
Manufacturer Product Number
0190440338
Description
CONN RING CIRC 14-16AWG #3/8
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.598" (15.19mm)
Length - Overall
1.056" (26.82mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Heavy Duty
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.