0190440160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0190440160
Molex - Quixon Quick Disconnect Terminals

0190440160

DigiKey Part Number
WM19696-ND
Manufacturer
Manufacturer Product Number
0190440160
Description
CONN RING CIRC 14-16AWG #5/16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
-
Width - Outer Edges
0.467" (11.86mm)
Length - Overall
0.916" (23.27mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,175
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.81900$18.19
25$1.70560$42.64
50$1.62340$81.17
100$1.54510$154.51
250$1.44816$362.04
500$1.37902$689.51
1,000$1.31317$1,313.17
3,000$1.21510$3,645.30
Manufacturers Standard Package