
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 14 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.534" (13.56mm) | |
Length - Overall | 1.115" (28.32mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $2.44700 | $24.47 |
25 | $2.29560 | $57.39 |
50 | $2.18420 | $109.21 |
100 | $2.07980 | $207.98 |
250 | $1.94960 | $487.40 |
500 | $1.85650 | $928.25 |
1,000 | $1.76775 | $1,767.75 |
2,500 | $1.65695 | $4,142.38 |