


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | - | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.730" (18.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $1.13600 | $11.36 |
25 | $1.06360 | $26.59 |
50 | $1.01420 | $50.71 |
100 | $0.96560 | $96.56 |
250 | $0.90488 | $226.22 |
500 | $0.86140 | $430.70 |
1,000 | $0.82024 | $820.24 |
3,000 | $0.75899 | $2,276.97 |