
0190170028 | |
---|---|
DigiKey Part Number | 900-0190170028-ND |
Manufacturer | |
Manufacturer Product Number | 0190170028 |
Description | .110X.032 FEM.QD INSULKRIMP (BB- |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190170028 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.789" (20.04mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.140" (3.56mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.89300 | $18.93 |
25 | $1.77160 | $44.29 |
50 | $1.68760 | $84.38 |
100 | $1.60690 | $160.69 |
250 | $1.50612 | $376.53 |
500 | $1.43418 | $717.09 |
1,000 | $1.36561 | $1,365.61 |
3,000 | $1.26364 | $3,790.92 |