




0190160075 | |
|---|---|
DigiKey Part Number | WM6915-ND |
Manufacturer | |
Manufacturer Product Number | 0190160075 |
Description | CONN QC RCPT 24-26AWG 0.110 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 24-26 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190160075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.530" (13.46mm) | |
Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.90400 | $9.04 |
| 25 | $0.84520 | $21.13 |
| 50 | $0.80400 | $40.20 |
| 100 | $0.76540 | $76.54 |
| 250 | $0.71756 | $179.39 |
| 500 | $0.68320 | $341.60 |
| 1,000 | $0.65057 | $650.57 |
| 3,000 | $0.60198 | $1,805.94 |








