




Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.310" (7.87mm) | |
Length - Overall | 1.030" (26.16mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.225" (5.72mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $4.73000 | $47.30 |
25 | $4.43400 | $110.85 |
50 | $4.22040 | $211.02 |
100 | $4.01930 | $401.93 |
250 | $3.76720 | $941.80 |
500 | $3.58706 | $1,793.53 |
1,000 | $3.41569 | $3,415.69 |