Similar



0190030014 | |
|---|---|
DigiKey Part Number | WM14906-ND |
Manufacturer | |
Manufacturer Product Number | 0190030014 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190030014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.860" (21.84mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Salmon | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.87800 | $28.78 |
| 25 | $2.70000 | $67.50 |
| 50 | $2.56840 | $128.42 |
| 100 | $2.44590 | $244.59 |
| 250 | $2.29280 | $573.20 |
| 750 | $2.12148 | $1,591.11 |
| 1,500 | $2.02008 | $3,030.12 |
| 3,000 | $1.92361 | $5,770.83 |




