0190020041
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0190020041
Molex - Quixon Quick Disconnect Terminals

0190020041

DigiKey Part Number
0190020041-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190020041
Description
CONN QC RCPT 14-16AWG 0.205
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190020041 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.205" (5.21mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
0.800" (20.32mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Blue
Contact Material
Brass
Contact Finish
Electro-Tin
Insulation Diameter
0.140" (3.56mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$2.05307$15,398.02