0174590607 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $6.34404
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $5.60525
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $6.40989
Datasheet
New Product
Image for 0174590607 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0174590607

DigiKey Part Number
900-0174590607-ND
Manufacturer
Manufacturer Product Number
0174590607
Description
PREMO-FLEX FFC JUMPER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
7
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.984" (152.00mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-07-D-0152-A-4-06-4-GGCT02073-05-07-D-0152-A-4-06-4-G-ND$6.34404Parametric Equivalent
05-07-D-0152-A-4-06-4-TGCT02073-05-07-D-0152-A-4-06-4-T-ND$5.60525Parametric Equivalent
05-07-D-0152-A-4-06-4-T-HFGCT02073-05-07-D-0152-A-4-06-4-T-HF-ND$6.40989Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$25.90000$25.90
10$22.01700$220.17
25$20.63600$515.90
50$19.64940$982.47
100$18.71130$1,871.13
300$17.31503$5,194.51
500$16.70214$8,351.07
1,000$15.90531$15,905.31
2,500$14.91032$37,275.80
Manufacturers Standard Package