Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 5 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.984" (152.00mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-05-D-0152-A-4-06-4-G | GCT | 0 | 2073-05-05-D-0152-A-4-06-4-G-ND | $6.25483 | Parametric Equivalent |
| 05-05-D-0152-A-4-06-4-T | GCT | 0 | 2073-05-05-D-0152-A-4-06-4-T-ND | $5.52057 | Parametric Equivalent |
| 05-05-D-0152-A-4-06-4-T-HF | GCT | 0 | 2073-05-05-D-0152-A-4-06-4-T-HF-ND | $6.30236 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.43000 | $23.43 |
| 10 | $19.92900 | $199.29 |
| 25 | $18.67920 | $466.98 |
| 50 | $17.78480 | $889.24 |
| 100 | $16.93550 | $1,693.55 |
| 300 | $15.67153 | $4,701.46 |
| 500 | $15.11688 | $7,558.44 |
| 1,000 | $14.39544 | $14,395.44 |
| 2,500 | $13.49484 | $33,737.10 |




