0174590507 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 937
Unit Price: $31.16000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $15.93614
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $15.15025
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $30.31629
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $6.25483
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $5.52057
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $6.30236
Datasheet
New Product
Image for 0174590507 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0174590507

DigiKey Part Number
900-0174590507-ND
Manufacturer
Manufacturer Product Number
0174590507
Description
PREMO-FLEX FFC JUMPER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
7
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150200752Molex9370150200752-ND$31.16000Parametric Equivalent
0151200752Molex0900-0151200752-ND$15.93614Parametric Equivalent
0151660752Molex00151660752-ND$15.15025Parametric Equivalent
0153660752Molex0900-0153660752-ND$30.31629Parametric Equivalent
05-07-D-0127-A-4-06-4-GGCT02073-05-07-D-0127-A-4-06-4-G-ND$6.25483Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$15.46000$15.46
10$13.15400$131.54
25$12.32880$308.22
50$11.73860$586.93
100$11.17710$1,117.71
300$10.34263$3,102.79
500$9.97646$4,988.23
1,000$9.50027$9,500.27
2,500$8.90576$22,264.40
Manufacturers Standard Package