
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.016" (102.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.02000 | $32.02 |
10 | $27.23100 | $272.31 |
25 | $25.52240 | $638.06 |
50 | $24.30420 | $1,215.21 |
100 | $23.14340 | $2,314.34 |
250 | $21.69428 | $5,423.57 |
500 | $20.65902 | $10,329.51 |
1,000 | $19.67341 | $19,673.41 |
3,000 | $18.20754 | $54,622.62 |