30 Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0173520230

DigiKey Part Number
900-0173520230-ND
Manufacturer
Manufacturer Product Number
0173520230
Description
PREMOFLEX 0.5 AU LGT51 TYPEA 30C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0173520230 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.008" (51.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0173280230Molex345900-0173280230-ND$16.85000Parametric Equivalent
In-Stock: 498
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$16.85000$16.85
10$14.32200$143.22
25$13.42400$335.60
50$12.78280$639.14
100$12.17190$1,217.19
250$11.40912$2,852.28
500$10.86454$5,432.27
1,000$10.34602$10,346.02
3,000$9.57479$28,724.37
Manufacturers Standard Package