36 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0173310336

DigiKey Part Number
900-0173310336-ND
Manufacturer
Manufacturer Product Number
0173310336
Description
PREMOFLEX 0.5 AU LGT76 TYPEA 36C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
36 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0173310336 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
36
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.992" (76.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$34.04000$34.04
10$28.93100$289.31
25$27.11760$677.94
50$25.82200$1,291.10
100$24.58800$2,458.80
250$23.04848$5,762.12
500$21.94860$10,974.30
1,000$20.90152$20,901.52
2,500$19.59424$48,985.60
Manufacturers Standard Package