0173310606
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0173310224

DigiKey Part Number
900-0173310224-ND
Manufacturer
Manufacturer Product Number
0173310224
Description
PREMOFLEX 0.5 AU LGT51 TYPEA 24C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
24
Pitch
0.020" (0.50mm)
Length
2.008" (51.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$25.19000$25.19
10$21.42800$214.28
25$20.07960$501.99
50$19.12120$956.06
100$18.20750$1,820.75
250$17.06692$4,266.73
500$16.25244$8,126.22
1,000$15.47707$15,477.07
2,500$14.50890$36,272.25
Manufacturers Standard Package