
0395312010 | |
---|---|
DigiKey Part Number | 900-0395312010-ND |
Manufacturer | |
Manufacturer Product Number | 0395312010 |
Description | TERM BLK 10POS BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.110" (2.80mm), Solder Eyelet | |
Width | 2.800" (71.12mm) | |
Panel Thickness | - | |
Positions Per Level | 10 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.200" (5.08mm) | |
Voltage - UL | 300 V | |
Current - UL | 10 A | |
Wire Gauge | - | |
Color | Black | |
Features | Threaded Mating Lock | |
Number of Levels | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
840 | $32.29708 | $27,129.55 |