
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.008" (51.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.54000 | $23.54 |
10 | $19.99600 | $199.96 |
25 | $18.74280 | $468.57 |
50 | $17.84700 | $892.35 |
100 | $16.99330 | $1,699.33 |
250 | $15.92924 | $3,982.31 |
500 | $15.16878 | $7,584.39 |