0153660255 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1,312
Unit Price: $27.74000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $18.69000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,053
Unit Price: $18.85000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $32.65503
Datasheet

Parametric Equivalent


Molex
In Stock: 498
Unit Price: $28.57000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $19.36389
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $20.86491
Datasheet

Parametric Equivalent


GCT
In Stock: 122
Unit Price: $9.80000
Datasheet
153660110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
153660110
Premo-Flex Flat Flexible Cable (FFC) EMI Solutions

0153660255

DigiKey Part Number
900-0153660255-ND
Manufacturer
Manufacturer Product Number
0153660255
Description
CABLE FFC/FPC 24POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
24
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1,000$31.95745$31,957.45