


0152680773 | |
|---|---|
DigiKey Part Number | 0152680773-ND |
Manufacturer | |
Manufacturer Product Number | 0152680773 |
Description | CABLE FFC 9POS 1.25MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Cable 0.049" (1.25mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152680773 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 9 | |
Pitch | 0.049" (1.25mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.59000 | $17.59 |
| 10 | $14.97100 | $149.71 |
| 25 | $14.03240 | $350.81 |
| 50 | $13.36160 | $668.08 |
| 100 | $12.72280 | $1,272.28 |
| 250 | $11.92576 | $2,981.44 |
| 500 | $11.35636 | $5,678.18 |
| 1,000 | $10.81448 | $10,814.48 |
| 3,000 | $10.00836 | $30,025.08 |



