


0152670761 | |
|---|---|
DigiKey Part Number | 0152670761-ND |
Manufacturer | |
Manufacturer Product Number | 0152670761 |
Description | CABLE FFC/FPC 7POS 1MM 9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670761 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 7 | |
Pitch | 0.039" (1.00mm) | |
Length | 9.000" (228.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $12.25000 | $122.50 |
| 25 | $11.48360 | $287.09 |
| 50 | $10.93460 | $546.73 |
| 100 | $10.41250 | $1,041.25 |
| 250 | $9.75992 | $2,439.98 |
| 500 | $9.29408 | $4,647.04 |
| 1,000 | $8.85036 | $8,850.36 |
| 3,000 | $8.19056 | $24,571.68 |










