015x6702xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0152670714

DigiKey Part Number
0152670714-ND
Manufacturer
Manufacturer Product Number
0152670714
Description
CABLE FFC/FPC 4POS 1MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
4
Pitch
0.039" (1.00mm)
Length
8.000" (203.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
In-Stock: 117
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.78000$14.78
10$12.57900$125.79
25$11.78760$294.69
50$11.22440$561.22
100$10.68830$1,068.83
250$10.01808$2,504.52
500$9.53986$4,769.93
1,000$9.08457$9,084.57
3,000$8.40727$25,221.81
Manufacturers Standard Package