


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.039" (1.00mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.40000 | $23.40 |
10 | $19.91200 | $199.12 |
25 | $18.66200 | $466.55 |
50 | $17.76860 | $888.43 |
100 | $16.91960 | $1,691.96 |
250 | $15.86004 | $3,965.01 |
500 | $15.10282 | $7,551.41 |
1,000 | $14.38222 | $14,382.22 |
3,000 | $13.31039 | $39,931.17 |