


0152670305 | |
|---|---|
DigiKey Part Number | 0152670305-ND |
Manufacturer | |
Manufacturer Product Number | 0152670305 |
Description | CABLE FFC/FPC 14POS 1MM 9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.039" (1.00mm) 9.000" (228.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.039" (1.00mm) | |
Length | 9.000" (228.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.55000 | $20.55 |
| 10 | $17.44600 | $174.46 |
| 25 | $16.35080 | $408.77 |
| 50 | $15.56980 | $778.49 |
| 100 | $14.82670 | $1,482.67 |
| 250 | $13.89764 | $3,474.41 |
| 500 | $13.23432 | $6,617.16 |
| 1,000 | $12.60274 | $12,602.74 |
| 3,000 | $11.66335 | $34,990.05 |










