



0152660428 | |
|---|---|
DigiKey Part Number | WM25135-ND |
Manufacturer | |
Manufacturer Product Number | 0152660428 |
Description | CABLE FFC/FPC 40POS 0.5MM 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660428 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.91000 | $24.91 |
| 10 | $21.19500 | $211.95 |
| 25 | $19.86640 | $496.66 |
| 50 | $18.91760 | $945.88 |
| 100 | $18.01410 | $1,801.41 |
| 250 | $16.88596 | $4,221.49 |
| 500 | $16.08010 | $8,040.05 |
| 1,000 | $15.31287 | $15,312.87 |
| 2,500 | $14.35497 | $35,887.43 |






