0152660336
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0152660336
Molex Premo Flex Cable Jumpers

0152660318

DigiKey Part Number
0152660318-ND
Manufacturer
Manufacturer Product Number
0152660318
Description
CABLE FFC/FPC 30POS 0.5MM 2"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
30
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 912
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$29.22000$29.22
10$24.82800$248.28
25$23.27360$581.84
50$22.16060$1,108.03
100$21.10190$2,110.19
250$19.78052$4,945.13
500$18.83662$9,418.31
1,000$17.93802$17,938.02
3,000$16.60123$49,803.69
Manufacturers Standard Package