


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.30000 | $23.30 |
10 | $19.80600 | $198.06 |
25 | $18.56480 | $464.12 |
50 | $17.67740 | $883.87 |
100 | $16.83280 | $1,683.28 |
250 | $15.77812 | $3,944.53 |
500 | $15.02522 | $7,512.61 |
1,000 | $14.30829 | $14,308.29 |
3,000 | $13.24189 | $39,725.67 |