


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.20000 | $17.20 |
10 | $14.62000 | $146.20 |
25 | $13.70120 | $342.53 |
50 | $13.04600 | $652.30 |
100 | $12.42290 | $1,242.29 |
250 | $11.64432 | $2,911.08 |
500 | $11.08834 | $5,544.17 |
1,000 | $10.55919 | $10,559.19 |
3,000 | $9.77207 | $29,316.21 |