0152660147
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0152660147
Molex Premo Flex Cable Jumpers

0152660142

DigiKey Part Number
0152660142-ND
Manufacturer
Manufacturer Product Number
0152660142
Description
CABLE FFC/FPC 14POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
14
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 911
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$26.75000$26.75
10$22.73700$227.37
25$21.31120$532.78
50$20.29180$1,014.59
100$19.32300$1,932.30
250$18.11272$4,528.18
500$17.24834$8,624.17
1,000$16.42547$16,425.47
3,000$15.20129$45,603.87
Manufacturers Standard Package