0152660086 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $16.93568
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $17.45930
Datasheet

Parametric Equivalent


Molex
In Stock: 478
Unit Price: $38.84000
Datasheet

Similar


GCT
In Stock: 0
Unit Price: $5.60762
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 412
Unit Price: $24.22000
Datasheet
015x660xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
015x660xxx
Molex Premo Flex Cable Jumpers

0152660086

DigiKey Part Number
0152660086-ND
Manufacturer
Manufacturer Product Number
0152660086
Description
CABLE FFC/FPC 8POS 0.5MM 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
8
Pitch
0.020" (0.50mm)
Length
7.000" (177.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$23.27736$23,277.36
Manufacturers Standard Package