015x660xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
015x660xxx
Molex Premo Flex Cable Jumpers

0152660084

DigiKey Part Number
WM16437-ND
Manufacturer
Manufacturer Product Number
0152660084
Description
CABLE FFC/FPC 8POS 0.5MM 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
8
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$40.01000$40.01
10$33.99800$339.98
25$31.87120$796.78
50$30.34640$1,517.32
100$28.89760$2,889.76
250$27.08856$6,772.14
500$25.79580$12,897.90
1,000$24.56552$24,565.52
3,000$22.73527$68,205.81
Manufacturers Standard Package