0151680109
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0151680109
Molex Premo Flex Cable Jumpers

0151680975

DigiKey Part Number
0151680975-ND
Manufacturer
Manufacturer Product Number
0151680975
Description
CABLE FFC 27POS 1.25MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
27
Pitch
0.049" (1.25mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.197" (5.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.01000$22.01
10$18.68000$186.80
25$17.50920$437.73
50$16.67320$833.66
100$15.87680$1,587.68
250$14.88228$3,720.57
500$14.17186$7,085.93
1,000$13.49560$13,495.60
3,000$12.48975$37,469.25
Manufacturers Standard Package