


0151680865 | |
|---|---|
DigiKey Part Number | 0151680865-ND |
Manufacturer | |
Manufacturer Product Number | 0151680865 |
Description | CABLE FFC 17POS 1.25MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151680865 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 17 | |
Pitch | 0.049" (1.25mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.32000 | $19.32 |
| 10 | $16.37700 | $163.77 |
| 25 | $15.35440 | $383.86 |
| 50 | $14.61940 | $730.97 |
| 100 | $13.92060 | $1,392.06 |
| 250 | $13.04884 | $3,262.21 |
| 500 | $12.42598 | $6,212.99 |
| 1,000 | $11.83304 | $11,833.04 |
| 3,000 | $10.95104 | $32,853.12 |



