


0151680843 | |
|---|---|
DigiKey Part Number | 0151680843-ND |
Manufacturer | |
Manufacturer Product Number | 0151680843 |
Description | CABLE FFC 15POS 1.25MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151680843 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.049" (1.25mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.75000 | $18.75 |
| 10 | $15.90900 | $159.09 |
| 25 | $14.91400 | $372.85 |
| 50 | $14.20180 | $710.09 |
| 100 | $13.52270 | $1,352.27 |
| 250 | $12.67556 | $3,168.89 |
| 500 | $12.07048 | $6,035.24 |
| 1,000 | $11.49448 | $11,494.48 |
| 3,000 | $10.63763 | $31,912.89 |



