


0151680771 | |
|---|---|
DigiKey Part Number | 0151680771-ND |
Manufacturer | |
Manufacturer Product Number | 0151680771 |
Description | CABLE FFC 9POS 1.25MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Cable 0.049" (1.25mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151680771 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 9 | |
Pitch | 0.049" (1.25mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $13.70500 | $137.05 |
| 25 | $12.84840 | $321.21 |
| 50 | $12.23360 | $611.68 |
| 100 | $11.64900 | $1,164.90 |
| 250 | $10.91912 | $2,729.78 |
| 500 | $10.39774 | $5,198.87 |
| 1,000 | $9.90148 | $9,901.48 |
| 3,000 | $9.16338 | $27,490.14 |



