


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 7 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.88000 | $9.88 |
10 | $8.36400 | $83.64 |
25 | $7.83680 | $195.92 |
50 | $7.46320 | $373.16 |
100 | $7.10590 | $710.59 |
250 | $6.66036 | $1,665.09 |
500 | $6.34210 | $3,171.05 |
1,000 | $6.03932 | $6,039.32 |
3,000 | $5.58898 | $16,766.94 |