


0151670373 | |
|---|---|
DigiKey Part Number | WM25103-ND |
Manufacturer | |
Manufacturer Product Number | 0151670373 |
Description | CABLE FFC/FPC 20POS 1MM 10" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670373 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Pitch | 0.039" (1.00mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | - | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.84000 | $23.84 |
| 10 | $20.24100 | $202.41 |
| 25 | $18.97200 | $474.30 |
| 50 | $18.06600 | $903.30 |
| 100 | $17.20350 | $1,720.35 |
| 250 | $16.12564 | $4,031.41 |
| 500 | $15.35596 | $7,677.98 |
| 1,000 | $14.62325 | $14,623.25 |
| 3,000 | $13.53344 | $40,600.32 |











